Technical
Max Operating Temperature85 °C
Max Power Dissipation330 mW
Max Reset Threshold Voltage3.15 V
Max Supply Current12 µA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage3 V
Min Supply Voltage1 V
Nominal Supply Voltage (DC)3.3 V
Number of Channels1
Number of Circuits1
Number of Voltages Monitored1
Operating Supply Current12 µA
Overvoltage Threshold3.15 V
Power Dissipation330 mW
ResetActive Low
Reset Timeout140 ms
Temperature GradeIndustrial
Threshold Voltage3.08 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold3 V
Watchdog TimerYes