onsemi CAT5259WI-00-T1

Digital Potentiometer (POT), 256-Taps, NV, Quad, I2C
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5259WI-00-T1.

IHS

Datasheet16 pages5 years ago

SHENGYU ELECTRONICS

onsemi

Arrow Electronics

CAD Models

Download onsemi CAT5259WI-00-T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-07
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2014-10-05
LTD Date2015-04-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Descriptions

Descriptions of onsemi CAT5259WI-00-T1 provided by its distributors.

Digital Potentiometer (POT), 256-Taps, NV, Quad, I2C
Digital Potentiometer 256POS 100KOhm Quad 24-Pin SOIC T/R
Digital Potentiometer, 4 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO24
IC DGT POT 100KOHM 256TAP 24SOIC
The CAT5259 is four digitally programmable potentiometers (DPPs) integrated with control logic and 16 bytes of NVRAM memory. Each DPP consists of a series of resistive elements connected between two externally accessible end points. The tap points between each resistive element are connected to the wiper outputs with CMOS switches. A separate 8-bit control register (WCR) independently controls the wiper tap switches for each DPP. Associated with each wiper control register are four 8-bit non-volatile memory data registers (DR) used for storing up to four wiper settings. Writing to the wiper control register or any of the non-volatile data registers is via a 2-wire serial bus. On power-up the contents of the first data register (DR0) for each of the four potentiometers is automatically loaded into its respective wiper control registers. The CAT5259 can be used as a potentiometer or as a two terminal variable resistor. It is intended for circuit level or system level adjustments in a wide variety of applications. It is available in the 0C to 70C commercial and -40C to 85C industrial operating temperature ranges and offered in a 24-lead SOIC and TSSOP package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd