onsemi CAT4201TD

IC, LED DRIVER, HI EFFICIENCY; Device Topology: Buck (Step Down); No. of Outputs: 1Outputs; Output Current: 350mA;...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT4201TD.

Farnell

Datasheet15 pages18 years ago

Descriptions

Descriptions of onsemi CAT4201TD provided by its distributors.

IC, LED DRIVER, HI EFFICIENCY; Device Topology:Buck (Step Down); No. of Outputs:1Outputs; Output Current:350mA; Output Voltage:-; Driver Case Style:TSOT-23; No. of Pins:5Pins; Input Voltage Min:6.5V; Input Voltage Max:36

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd