onsemi CAT28F010LI12

IC FLASH 1MBIT 120NS 32DIP / Flash Parallel 5V 1M-bit 128K x 8 120ns 32-Pin PDIP Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT28F010LI12.

IHS

Datasheet17 pages5 years ago
Datasheet15 pages22 years ago

Future Electronics

Mouser

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1991-10-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2010-10-26
LTD Date2011-04-26

Descriptions

Descriptions of onsemi CAT28F010LI12 provided by its distributors.

IC FLASH 1MBIT 120NS 32DIP / Flash Parallel 5V 1M-bit 128K x 8 120ns 32-Pin PDIP Rail
128K X 8 FLASH 12V PROM 120 ns PDIP32
EAR99 Through Hole CAT28F010 Tube ic memory 120ns 42.03mm 30mA 1Mb
Flash Memory IC; Memory Type:Flash; Memo
Flash Memory IC; Memory Type:Flash; Interface Type:Parallel; Memory Size:1Mbit; Memory Organization:128K x 8; Memory Voltage, Vcc:4.5 to 5.5V; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:DIP ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT28F010LI-12