onsemi CAT28F010GI90

Flash Mem Parallel 5V 1M-Bit 128K x 8 90ns 32-Pin PLCC Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT28F010GI90.

Future Electronics

Datasheet16 pages19 years ago

element14

IHS

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1991-10-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi CAT28F010GI90 provided by its distributors.

Flash Mem Parallel 5V 1M-Bit 128K x 8 90ns 32-Pin PLCC Tray
DRAM Chip DDR3 SDRAM 8G-Bit 512Mx16 1.35V 96-Pin F-BGA
EAR99 Surface Mount CAT28F010 Tube ic memory 90ns 13.97mm 30mA 1Mb
128K X 8 FLASH 12V PROM 90 ns PQCC32
IC FLASH 1MBIT PARALLEL 32PLCC
Flash Memory IC; Memory Type:Flash; Interface Type:Parallel; Memory Size:1Mbit; Memory Organization:128K x 8; Memory Voltage, Vcc:4.5 to 5.5V; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT28F010GI-90