onsemi CAT28F010GI12

Flash Mem Parallel 5V 1M-Bit 128K x 8 120ns 32-Pin PLCC Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT28F010GI12.

Farnell

Datasheet16 pages19 years ago
Datasheet15 pages19 years ago

IHS

Mouser

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1991-10-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi CAT28F010GI12 provided by its distributors.

Flash Mem Parallel 5V 1M-Bit 128K x 8 120ns 32-Pin PLCC Tray
EAR99 Surface Mount CAT28F010 Tube ic memory 120ns 13.97mm 0.0001A 1Mb
IC FLASH 1MBIT PARALLEL 32PLCC
Flash Memory IC; Memory Type:Flash; Interface Type:Parallel; Memory Size:1Mbit; Memory Organization:128K x 8; Memory Voltage, Vcc:4.5 to 5.5V; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
FLASH, 1MB, 128KX8, 120NS, PLCC32; Flash Memory Type: Parallel NOR; Memory Size: 1Mbit; Flash Memory Configuration: 128K x 8bit; IC Interface Type: -; Memory Case Style: LCC; No. of Pins: 32Pins; Clock Frequency: -; Access Time

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT28F010-GI-12
  • CAT28F010GI-12