What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CAT24C44VI-T3

256-BIT Serial Nonvolatile Cmos Static Ram Non-volatile SRAM, 16X16, Cmos, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C44VI-T3.

IHS

Datasheet9 pages18 years ago
Datasheet9 pages18 years ago

CAD Models

Download onsemi CAT24C44VI-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-07-11
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2011-12-30
LTD Date2012-06-30

Descriptions

Descriptions of onsemi CAT24C44VI-T3 provided by its distributors.

256-BIT SERIAL NONVOLATILE CMOS STATIC RAM Non-Volatile SRAM, 16X16, CMOS, PDSO8
IC NVSRAM 256BIT 1MHZ 8SOIC / NVRAM NVSRAM Serial 256bit 5V 8-Pin SOIC N T/R
NVRAM Memory IC; Memory Type:CMOS NV SRAM; Interface Type:Serial; Memory Size:256bit; Memory Organization:16 x 16; Memory Voltage, Vcc:5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C44VIT3