onsemi BZX84B12LT1G

Diode, Zener, Vr 12V, If 10MA, Pkg SOT-23 (TO-236), Vf 0.9V, Cj 130PF, Tj +150C, Ir 5MA
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84B12LT1G.

Master Electronics

Datasheet7 pages14 years ago

Upverter

IHS

element14 APAC

Farnell

Inventory History

3 month trend:
+730%

CAD Models

Download onsemi BZX84B12LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

DIODE ZENER 12V 300MW SOT23-3 / Zener Diode 12 V 300 mW ±2% Surface Mount SOT-23-3
Diode Zener Single 12V 2% 500mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Diode Zener Single 12V 2% 300mW Automotive 3-Pin SOT-23 T/R
Diode; Zener; Vr 15V; If 10mA; Pkg SOT-23 (TO-236); Vf 0.9V; Cj 110pF; Tj +150degc; Ir 5
DIODE ZENER 11V 300MW SOT23-3 / Zener Diode 11 V 300 mW ±2% Surface Mount SOT-23-3
BZX84B9V1LT1 Series 225 mW 10 mA 9.1 V SMT Zener Voltage Regulator - SOT-23-3

Descriptions

Descriptions of onsemi BZX84B12LT1G provided by its distributors.

DIODE, ZENER, VR 12V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 130PF, TJ +150C, IR 5MA
BZX84B12LT1 Series 225 mW 10 mA 12 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 12V 2% 25Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 12V V(Z), 1.7%, 0.25W, Silicon, Unidirectional, TO-236AB
Discrete Transistor, SOT-23-3/TO-236, SMD, 12V 25Ω 100nA ±2% 300mW 2.9mm × 1.3mm × 1mm
250 mW; Zener Diode Voltage Regulator 12 V
100nA@8V ©I2% 25´Î Single 11.8V~12.2V 250mW 12V SOT-23-3 Zener Diodes ROHS
Zener Voltage Nom:12V; Power Dissipation:225Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Qualification:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi BZX84B12LT1G.
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84B12LT1G.