What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi BZX55C6V8

Bulk ±6% Through Hole Single Zener Diode 1.3V @ 100mA 100nA @ 3V 500mW 6.8V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX55C6V8.

IHS

Datasheet2 pages9 years ago
Datasheet6 pages21 years ago
Datasheet1 page0 years ago
Datasheet2 pages25 years ago

Upverter

element14

Mouser

Farnell

CAD Models

Download onsemi BZX55C6V8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemi1N756A
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 100nA @ 1V 500mW 8.2V
onsemi1N756ATR
Tape & Reel (TR) ±5% Through Hole Single Zener Diode 1.5V @ 200mA 100nA @ 1V 500mW 8.2V
onsemi1N754A
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 100nA @ 1V 500mW 6.8V
SMALL SIGNAL ZENER DIODE Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi BZX55C6V8 provided by its distributors.

Bulk ±6% Through Hole Single Zener Diode 1.3V @ 100mA 100nA @ 3V 500mW 6.8V
Zener Diode, 6.8V V(Z), 0.5W, Silicon, Unidirectional
DIODE, ZENER, VZ 6.8V; Voltage, Vz:6.8V; Current, Test:5mA; Max Power Dissipation:500mW; Termination Type:Axial Leaded; Operating Temperature Range:-65°C to +200°C; Case Style:DO-35; No. of Pins:2
Zener Diode; Zener Voltage Typ, Vz:6.8V; Power Dissipation, Pd:500mW; Package/Case:DO-35; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA; Zener Voltage Max, Vz:7.2V ;RoHS Compliant: Yes
DIODE, ZENER 500MW 6.8V; Zener Voltage Vz Typ:6.8V; Diode Case Style:DO-35; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOD-27; Diode Type:Zener; External Diameter:2mm; External Length / Height:4.8mm; Package / Case:DO-35; Power Dissipation Ptot Max:500mW; Tolerance:5%; Zener Current:5mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55-C6V8
  • BZX55-C6V8.
  • BZX55/C6V8
  • BZX55C-6V8