onsemi BZX55C30

Bulk ±7% Through Hole Single Zener Diode 1.3V @ 100mA 100nA @ 22V 500mW 30V
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX55C30.

IHS

Datasheet4 pages18 years ago
Datasheet6 pages22 years ago
Datasheet1 page0 years ago
Datasheet2 pages25 years ago

element14

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-08-31
LTD Date2008-12-31

Related Parts

Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N6011B
Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
39 V ±5 % 500 mW Through Hole Small Signal Zener Diode - DO-204AH
onsemi1N5259B
1N5259 Series 500 mW 39 V 200 mA Through Hole Zener Diode - DO-35
onsemiBZX55C36
DIODE ZENER 36V 500MW DO35 / Zener Diode 36 V 500 mW ±6% Through Hole DO-35

Descriptions

Descriptions of onsemi BZX55C30 provided by its distributors.

Bulk ±7% Through Hole Single Zener Diode 1.3V @ 100mA 100nA @ 22V 500mW 30V
Diode Zener Single 30V 5% 500mW 2-Pin DO-35 Bulk
Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode; Zener Voltage Typ, Vz:30V; Power Dissipation, Pd:500mW; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:DO-35; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55-C30
  • BZX55/C30