What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi BTB12-800BW3G

4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB
$ 0.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BTB12-800BW3G.

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BTB12-800BW3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2008-01-14

Descriptions

Descriptions of onsemi BTB12-800BW3G provided by its distributors.

4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB
BTB12-800BW3G , TRIAC, 800V 12A, GATE TRIGGER 1.7V 50MA, 3-PIN TO-220
12 A, 50 mA IGT 3 Quadrant Triac 800 V
Thyristor TRIAC 800V 120A 3-Pin(3+Tab) TO-220AB Tube
Thyristor; Peak Repetitive Off-State Voltage, Vdrm:800V; Gate Trigger Current Max (QI), Igt:50mA; On State RMS Current, IT(rms):12A; Package/Case:3-TO-220; Peak Non Rep Surge Current, Itsm 60Hz:120A; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTB12800BW3G