Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage25 V
Collector Emitter Voltage (VCEO)25 V
Continuous Collector Current50 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)4 V
Frequency1.1 GHz
Gain Bandwidth Product1.1 GHz
Max Collector Current50 mA
Max Frequency1.1 GHz
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation350 mW
Transition Frequency1.1 GHz