onsemi BC557

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 110 @ 2mA 5V 100mA 500mW 150MHz
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC557.

onsemi

Datasheet7 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC557 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1975-01-23
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2002-11-09
LTD Date2003-05-09
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiBC557BTF
TRANS PNP 45V 0.1A TO92-3 / Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 500 mW Through Hole TO-92-3
onsemiBC557ATA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC557BTA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiSS9015CBU
Bipolar (BJT) Transistor PNP 45V 100mA 190MHz 450mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC557 provided by its distributors.

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 110 @ 2mA 5V 100mA 500mW 150MHz
PNP EPITAXIAL SILICON TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
50 V, 100 mA PNP Bipolar Junction Epitaxial Silicon Transistor
Trans GP BJT PNP 45V 0.1A 3-Pin TO-92 Bulk
100 mA 45 V PNP Si SMALL SIGNAL TRANSISTOR TO-92
650mV@ 100mA,5mA PNP 625mW 5V 15nA 50V 45V 100mA TO-92-3 Through hole mounting 5.2mm*4.19mm*5.33mm
TRANSISTOR, PNP, 45V, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:45V; Power Dissipation Pd:500mW; DC Collector Current:-100mA; DC Current Gain hFE:110; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:300mV; Current Ic Continuous a Max:100mA; Current Ic hFE:2mA; Device Marking:BC557; Gain Bandwidth ft Min:150MHz; Gain Bandwidth ft Typ:150MHz; Hfe Min:110; Package / Case:TO-92; Pin Configuration:d; Power Dissipation Pd:500mW; Power Dissipation Ptot Max:500mW; Termination Type:Through Hole; Voltage Vcbo:50V; Voltage Vceo PNP:45V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd