Technical
Collector Base Voltage (VCBO)-5 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage-45 V
Collector Emitter Voltage (VCEO)45 V
Continuous Collector Current-100 mA
Current Rating-100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency130 MHz
Gain Bandwidth Product130 MHz
hFE Min180
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation500 mW
Part SeriesBC307
Transition Frequency130 MHz
Voltage Rating (DC)-45 V