Technical
Collector Emitter Breakdown Voltage25 V
Collector Emitter Saturation Voltage25 V
Collector Emitter Voltage (VCEO)25 V
Continuous Collector Current100 mA
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min380
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation500 mW
Transition Frequency250 MHz
Voltage Rating (DC)25 V