onsemi ASM3P2863AF-06OR

Clock Generator 12MHz-IN 12MHz-OUT 6-Pin TSOP T/R
$ 1.429
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ASM3P2863AF-06OR.

IHS

Datasheet10 pages15 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ASM3P2863AF-06OR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-01-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-08-28
LTD Date2019-02-28

Related Parts

PLL Clock Generator Single 6-Pin TSOP T/R
PLL Clock Synthesizer Single 6-Pin TSOP T/R
3.3 V / 2.5 V Low Power, Reduced EMI Clock Synthesizer

Descriptions

Descriptions of onsemi ASM3P2863AF-06OR provided by its distributors.

Clock Generator 12MHz-IN 12MHz-OUT 6-Pin TSOP T/R
Clock Generator, 12MHz, CMOS, PDSO6
12 MHz OTHER CLOCK GENERATOR PDSO6
1 2.375V 12MHz 3.6V 12MHz SOP SMD mount,glue mount 3mm*1.5mm*940μm
Tin DUAL Obsolete GULL WING Frequency Modulator, Spread Spectrum Clock Generator IC 4Weeks 0C~70C 2.9mm 12MHz
Standard Peak EMI Reducing solution
IC CLK GEN EMI REDUCTION 6TSOP
The ASM3P2863A is a versatile spread spectrum frequency modulator designed specifically for a wide range of clock frequencies. The ASM3P2863A reduces electromagnetic interference (EMI) at the clock source allowing system wide reduction of EMI of all clock dependent signals. The ASM3P2863A allows significant system cost savings by reducing the number of circuit board layers ferrite beads and shielding that are traditionally required to pass EMI regulations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASM3P2863AF06OR