onsemi ASM3P2474AF-06OR

PLL Clock Generator Single 6-Pin TSOP T/R
$ 1.418
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ASM3P2474AF-06OR.

IHS

Datasheet7 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ASM3P2474AF-06OR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-10-17
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2015-04-03
LTD Date2015-10-03

Related Parts

Voltage Regulator, 2.375V/3.6V, 30MHz, TSOP-6, SMD, Adhesive Mount, 3mm L × 940μm H

Descriptions

Descriptions of onsemi ASM3P2474AF-06OR provided by its distributors.

PLL Clock Generator Single 6-Pin TSOP T/R
Low Power Peak EMI Reducing Solution | IC FREQ MOD 4X EMI REDUCT 6TSOP / Clock Generator 13MHz to 30MHz-IN 60MHz-OUT 6-Pin TSOP T/R
The ASM3P2474A is a versatile spread spectrum frequency modulator designed specifically for a wide range of clock frequencies. The ASM3P2474A reduces electromagnetic interference (EMI) at the clock source allowing system wide reduction of EMI of all clock dependent signals. The ASM3P2474A allows significant system cost savings by reducing the number of circuit board layers ferrite beads and shielding that are traditionally required to pass EMI regulations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASM3P2474AF06OR