onsemi ADP4100JCPZ-REEL

Switching Regulator, Voltage-mode, 9000kHz Switching Freq-Max, QCC48
$ 1.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADP4100JCPZ-REEL.

IHS

Datasheet23 pages18 years ago

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ADP4100JCPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-07-11
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2016-10-21
LTD Date2017-04-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi ADP4100JCPZ-REEL provided by its distributors.

Switching Regulator, Voltage-mode, 9000kHz Switching Freq-Max, QCC48
380mV 4.7 to 5.75V 1.6V 4.7 to 5.75V LFCSP SMD mount,glue mount 7mm*7mm*950μm
DC DC Cntrlr Hex-OUT Sync Buck -0.3V to 6V Input 48-Pin LFCSP EP T/R
ADP4100JCPZ, VR11.1 6PH CTRL PMBUS ITF | ON Semiconductor ADP4100JCPZ-REEL
Synchronous Buck Converter, Programmable Multiphase
DC/DC CONTROLLER, 9MHZ, LFCSP-EP-48;
ADP4100JCPZ-REEL, SHIFT REGISTERS
The ADP4100 is an integrated power control IC for VR11.1 applications. The ADP4100 can be programmed for 1 2 3 4 5 or 6-phase operation allowing for the construction of up to six complementary buck switching stages. The ADP4100 supports PSI which is a power state indicator and can be used to reduce number of operating phases at light loads.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP4100JCPZREEL