onsemi ADP3290JCPZ-RL

DC DC Cntrlr Quad-OUT Sync Buck -0.3V to 6.3V Input 40-Pin LFCSP EP T/R
$ 1.238
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADP3290JCPZ-RL.

IHS

Datasheet32 pages17 years ago

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ADP3290JCPZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Descriptions

Descriptions of onsemi ADP3290JCPZ-RL provided by its distributors.

DC DC Cntrlr Quad-OUT Sync Buck -0.3V to 6.3V Input 40-Pin LFCSP EP T/R
Synchronous Buck Controller, 7-Bit, Programmable, Multiphase Mobile CPU
500mV 4.65 to 5.55V 1.6V 4.65 to 5.55V LFCSP(EP) SMD mount,glue mount
Switching Controller, Voltage-mode, 4000kHz Switching Freq-Max, QCC40
IC REG CTRLR INTEL 4OUT 40LFCSP
Switching Controllers VR11.1 4-PH SOLUTION
The ADP3290 is a highly efficient multiphase synchronous buck switching regulator controller optimized for converting a 12 V main supply voltage into the core supply voltage of high performance Intel processors. It uses an internal 8 bit DAC to read a voltage identification code directly from the processor to set the output voltage between 0.5 V and 1.6 V. This device uses a multimode control architecture to drive the logic-level PWM outputs. The switching frequency can be programmed according to VR size and efficiency. The chip can provide 2 3 or 4 phase operation allowing for the construction of up to four complementary buck switching stages.The ADP3290 also includes programmable no load offset and load line slope setting function that adjusts the output voltage as a function of the load current optimally positioning it for a system transient. The ADP3290 also provides accurate and reliable short circuit protection adjustable current limit and a delayed power-good output that accommodates on-the-fly output voltage changes requested by the CPU.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3290JCPZRL