onsemi ADP3198JCPZ-RL

500mV 4.65 to 5.55V 1.6V 4.65 to 5.55V LFCSP SMD mount,glue mount 6mm*6mm*950μm
$ 0.839
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADP3198JCPZ-RL.

IHS

Datasheet32 pages5 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ADP3198JCPZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-05
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2014-06-20
LTD Date2014-12-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

DC/DC Cntrlr Quad-OUT Step Down 4000kHz 40-Pin LFCSP EP T/R
DC/DCCntrlr Quad-OUT Step Down 4000kHz 40-Pin LFCSP EP T/R
500mV 4.65 to 5.55V 1.6V 4.65 to 5.55V SMD mount,glue mount 5mm*5mm*830μm
Synchronous Buck Controller, 5-Bit, Programmable, Single-Phase
DC DC Cntrlr Dual-OUT Sync Buck 3.3V to 22V Input 48-Pin LFCSP EP T/R
Synchronous Buck Controller, 7-Bit, Programmable, Dual-Phase, Mobile, CPU

Descriptions

Descriptions of onsemi ADP3198JCPZ-RL provided by its distributors.

500mV 4.65 to 5.55V 1.6V 4.65 to 5.55V LFCSP SMD mount,glue mount 6mm*6mm*950μm
DC/DC Cntrlr Quad-OUT Step Down 4000kHz 40-Pin LFCSP EP T/R
Switching Controller, Voltage-mode, 4000kHz Switching Freq-Max, QCC40
IC REG CTRLR INTEL 4OUT 40LFCSP
IC BUCK CTRLR 8BIT PROG 40LFCSP
The ADP3198 is a highly efficient multiphase synchronous buck switching regulator controller optimized for converting a 12 V main supply into the core supply voltage required by high performance Intel processors. It uses an internal 8-bit DAC to read a voltage identification (VID) code directly from the processor which is used to set the output voltage between 0.5 V and 1.6 V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd