74VHC CMOS, SMD, 74VHC4051; Logic IC Function:8 Channel Analog Multiplexer/Demultiplexer; Logic IC Family:VHC; Logic IC Base Number:744051; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:SOIC; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74VHC4051; Logic Function Number:4051; No. of Gates:1; No. of Inputs:8; No. of Pins:16; Supply Voltage:6V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD