onsemi 74VCX245BQX

8 24mA 1.4V~3.6V 24mA 1 WQFN-20 Buffer/Driver/Transceiver ROHS
$ 0.514
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCX245BQX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.03%

CAD Models

Download onsemi 74VCX245BQX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-09-16
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2024-06-30
LTD Date2024-12-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Low Voltage Bidirectional Transceiver with 3.6V Tolerant Inputs and Outputs
Low Voltage Bidirectional Transceiver with 3.6V Tolerant Inputs and Outputs
Low Voltage Bidirectional Transceiver with 3.6V Tolerant Inputs and Outputs
NXP Semiconductors74LVC623AD,118
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Diodes Inc.74LVC245AT20-13
8 24mA 1.65V~3.6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC541AT20-13
74LVC Series 3.6 V 24 mA 3 State SMT Octal Buffer/ Line Driver - TSSOP-20

Descriptions

Descriptions of onsemi 74VCX245BQX provided by its distributors.

8 24mA 1.4V~3.6V 24mA 1 WQFN-20 Buffer/Driver/Transceiver ROHS
Low Voltage Bidirectional Transceiver with 3.6V Tolerant Inputs and Outputs
74VCX Series 3.6 V SMT Low Voltage Bidirectional Transceiver - SOIC-20
Bus Transceiver 1 Element 8 Bits 1.5V, 1.8V, 2.5V, 3.3V 20-QFN T/R
Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PQCC20
74VCX245 Tape & Reel (TR) 2003 WITH DIRECTION CONTROL logic driver 24mA 24mA 8.4ns 750mum 1.5V
Non-Inverting Transceiver 24mA, Tri-State, 8-Ch, 8-Pin, 1-Ch, 8-Bit, 1.4V, 3.6V, QFN, SMD, Adhesive Mount, 4.5mm × 2.5mm × 750μm
BIDIRECTIONAL TX RX, -40 TO 85DEG C; Logic Family / Base Number: 74VCX245; Logic Device Type: Transceiver, Bidirectional; Logic Case Style: DQFN; No. of Pins: 20Pins; Supply Voltage Min: ; Available until stocks are exhausted
The VCX245 contains eight non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus oriented applications. The T/R# input determines the direction of data flow. The OE# input disables both the A and B ports by placing them in a high impedance state. The 74VCX245 is designed for low voltage (1.4V to 3.6V) VCC applications with I/O compatibility up to 3.6V. The 74VCX245 is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd