onsemi 74LVT244MSA

Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs | IC BUF NON-INVERT 3.6V 20SSOP
$ 0.728
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVT244MSA.

IHS

Datasheet10 pages18 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

4 64mA 2.7V~3.6V 32mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP Rail
Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs | IC BUF NON-INVERT 3.6V 20SSOP
Texas InstrumentsLM324ADBR
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SSOP 0 to 70
Texas InstrumentsLM2902KDB
Quad, 26-V, 1.2-MHz, improved ESD (2 kV) operational amplifier 14-SSOP -40 to 125
Texas InstrumentsTLC274CDB
Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SSOP 0 to 70

Descriptions

Descriptions of onsemi 74LVT244MSA provided by its distributors.

Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs | IC BUF NON-INVERT 3.6V 20SSOP
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Rail
Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20
Non-inverting Tristate 8 8 2 4 2.7V 3.6V 64mA Buffer,Non-Inverting 32mA SSOP-20 SMD mount 7.2mm*5.3mm*1.75mm
IC BUFFER NON-INVERT 3.6V 20SSOP
IC BUFF/DVR TRI-ST DUAL 20SSOP
The LVT244 and LVTH244 are octal buffers and line drivers designed to be employed as memory address drivers, clock drivers and bus oriented transmitters or receivers which provide improved PC board density. The LVTH244 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These octal buffers and line drivers are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVT244 and LVTH244 are fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd