onsemi 74F253SJX

Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F253SJX.

IHS

Datasheet8 pages26 years ago
Datasheet7 pages26 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-40.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemi74F253SCX
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
onsemi74F253SC
Dual 4-Input Multiplexer with 3-STATE Outputs | MULTIPLEXER DUAL 4IN 3ST 16SOIC
onsemi74F253SJ
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
Texas InstrumentsSN74HC253QDRG4Q1
38ns Single-Phase 2 8 1 2V 6V 7.8mA 7.8mA SOIC-16 SMD, Adhesive Mount 9.9mm × 3.91mm × 1.58mm

Descriptions

Descriptions of onsemi 74F253SJX provided by its distributors.

Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
F/FAST e3 2x 4:1 74F multiplexer circuit 8ns 5V 5.3mm 3mA 24mA
Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin SOP-II T/R
single-phase 1 4.5V 5.5V 24mA 3mA SOP-16 SMD mount
MULTIPLEXER DUAL 4IN 3ST 16SOP
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd