onsemi 74ACTQ08SCX

e3 74ACTQ Tape & Reel (TR) ACT logic gate circuit 6.5ns @ 5V 50pF 1.75mm 24mA 24mA 5.5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ08SCX.

IHS

Datasheet9 pages19 years ago
Datasheet8 pages19 years ago

DigiKey

Jameco (USA)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsSN74AC08QDRG4Q1
QUADRUPLE 2-INPUT POSITIVE-AND GATE | IC GATE AND 4CH 2-INP 14SOIC
74VHCT Series 4.5 to 5.5 V CMOS Quad 2-Input AND Gate - SOIC-14
74VHCT Series 5 V High Speed CMOS Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74AHCT08MDREP
Enhanced product, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-SOIC -55 to 125
Texas InstrumentsSN74AHCT08QDRQ1
Automotive, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 14-SOIC -40 to 125
AND Gate Surface Mount ROHS3Compliant Obsolete AND Gate Inverter IC -40C~85C 5.5V 8mA 8mA 5.3mm

Descriptions

Descriptions of onsemi 74ACTQ08SCX provided by its distributors.

e3 74ACTQ Tape & Reel (TR) ACT logic gate circuit 6.5ns @ 5V 50pF 1.75mm 24mA 24mA 5.5V
IC GATE AND QUAD 2INPUT 14-PIN SOIC SMD
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
2uA 4.5V~5.5V 4 6.5ns@5V,50pF And SOP-14 Gates ROHS
The ACTQ08 contains four, 2-input AND gates and utilizes Fairchild Quiet Series(TM) technology to guarantee quiet output switching and improved dynamic threshold perfor-mance. FACT Quiet Series(TM) features GTO(TM) output control and undershoot corrector in addition to a split ground bus for superior ACMOS performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd