onsemi 74ACT715SCX

Programmable Video Sync Generator 20-Pin SOIC W T/R
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT715SCX.

IHS

Datasheet18 pages19 years ago

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of onsemi 74ACT715SCX provided by its distributors.

Programmable Video Sync Generator 20-Pin SOIC W T/R
IC GENERATOR VIDEO SYNC 20SOIC
ICA,VDAM,LM1882,20SOI PROGRAMMABLE VIDEO SYNC GENERATOR
PROGRAMMABLE VID SYNC GENERATOR 20SOIC
Consumer Circuit, CMOS, PDSO20
PROGRAMMABLE VIDEO SYNC GENERA
Programmable Logic IC; Logic Type:Programmable Video Sync Generator; Logic Family:ACT; Frequency Max:220MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20 ;RoHS Compliant: Yes
The ACT715 and ACT715-R are 20-pin TTL-input compatible devices capable of generating Horizontal, Vertical and Composite Sync and Blank signals for televisions and monitors. All pulse widths are completely definable by the user. The devices are capable of generating signals for both interlaced and noninterlaced modes of operation. Equalization and serration pulses can be introduced into the Composite Sync signal when needed. Four additional signals can also be made available when Composite Sync or Blank are used. These signals can be used to generate horizontal or vertical gating pulses, cursor position or vertical Interrupt signal. These devices make no assumptions concerning the system architecture. Line rate and field/frame rate are all a function of the values programmed into the data registers, the status register, and the input clock frequency. The ACT715 is mask programmed to default to a Clock Disable state Product Highlights: Maximum Input Clock Frequency > 130 MHz Interlaced and non-interlaced formats available Separate or composite horizontal and vertical Sync and Blank signals available Complete control of pulse width via register programming All inputs are TTL compatible 8 mA drive on all outputs Default RS170/NTSC values mask programmed into registers ACT715-R is mask programmed to default to a Clock Enable state for easier start-up into 14.31818 MHz RS170 timing

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd