onsemi 74AC163MTC

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC163MTC.

IHS

Datasheet12 pages0 years ago
Datasheet11 pages0 years ago

CAD Models

Download onsemi 74AC163MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Descriptions

Descriptions of onsemi 74AC163MTC provided by its distributors.

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP Rail
FAIRCHILD SEMICONDUCTOR 74AC163MTC IC, SM, LOGIC, 74AC, BINARY COUNTER
Fact AC/ACT CMOS Logic Syn Binary Counter
IC BINARY COUNTER 4-BIT 16TSSOP
IC, SM, LOGIC, 74AC, BINARY COUNTER; Logic IC Function:Synchronous Presettable Binary Counter; Logic IC Family:AC; Logic IC Base Number:74163; Max Clock Frequency:140MHz; Count, Max:16; Counter Function:Presettable Synchronous Counter; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:TSSOP; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC163MTC.
  • 74AC163MTC..