onsemi 5LP01M-TL-H

Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 70mA Ta 70mA 150mW 150ns
$ 0.062
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 5LP01M-TL-H.

IHS

Datasheet6 pages13 years ago
Datasheet7 pages14 years ago

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi 5LP01M-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-21
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-06-19
LTD Date2018-12-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

150mW(Ta) 1.32nC@ 10V 1individualPChannel 50V 22Ω@ 40mA,10V 6.2pF@10V MCP-3 SMD mount
N-Channel Small Signal MOSFET, 50V, 0.1A, 7.8Ω, Single MCP3
N-Channel Small Signal MOSFET, 50V, 0.1A, 7.8Ω, Single MCP3
Diodes Inc.DMP56D0UFB-7B
Power MOSFET, P Channel, 50 V, 200 mA, 4.6 ohm, X1-DFN1006, Surface Mount
Diodes Inc.DMN5010VAK-7
Transistor MOSFET Array Dual N-CH 50V 280mA 6-Pin SOT-563 T/R
Diodes Inc.2N7002T-7-F
N-Channel 60 V 7.5 Ohm Enhancement Mode Transistor SOT-523

Descriptions

Descriptions of onsemi 5LP01M-TL-H provided by its distributors.

Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 70mA Ta 70mA 150mW 150ns
Small Signal MOSFET -50V -0.07A 23 Ohm Single P-Channel MCP3
Trans MOSFET P-CH Si 50V 0.07A 3-Pin SC-70 T/R
Small Signal Field-Effect Transistor, 0.07A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
150mW(Ta) 10V 1.4nC@ 10 V 1individualPChannel 50V 23Ω@ 40mA,4V 70mA 7.4pF@10V SOT-323 SMD mount 2mm*1.25mm*900μm
MOSFET, P CH, 50V, 0.07A, SOT323; Transistor Polarity:P-Channel; Current Id Max:-70mA; Drain Source Voltage Vds:-50V; On Resistance Rds(on):18ohm; Rds(on) Test Voltage Vgs:-4V; Voltage Vgs Max:10V; Power Dissipation:150mW; Transistor Case Style:SOT-323; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5LP01MTLH