onsemi 4N38SR2M

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 4N38SR2M.

IHS

Datasheet10 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-4.44%

CAD Models

Download onsemi 4N38SR2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-09-28
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Lite-OnCNY17-2S
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Surface Mount - DIP-6
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
OPTOISOLTR 5KV TRANSISTOR 6-SMD / Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube
Vishay4N25-X009
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube

Descriptions

Descriptions of onsemi 4N38SR2M provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R
Avnet Japan
6-pin DIP High Voltage Phototransistor Output Optocoupler
6-DIP 80 V 4170 Vrms Surface Mount Bent Leads Phototransistor Optocoupler
Transistor Output Optocoupler, 1-Element, 7500V Isolation
OPTOCOUPLER, TRANSISTOR, 4.17KV, SMDIP-6; No. of Channels: 1 Channel; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 6Pins; Forward Current If Max: 80mA; Isolation Voltage: 4.17kV; CTR Min: 20%; Collector Emitter Volt
The 4N38M, H11D1M, H11D3M, and MOC8204M are phototransistor-type optically coupled optoisolators. A gallium arsenide infrared emitting diode is coupled with a high voltage NPN silicon phototransistor. The device is supplied in a standard plastic six-pin dual-in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N38SR2M.