What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 4N33SR2M

Optocoupler, Darlington Output, 1 Channel, Surface Mount DIP, 6 Pins, 80 mA, 1.5 kV, 500 %
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 4N33SR2M.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
+253%

CAD Models

Download onsemi 4N33SR2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Lite-On4N26S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Lite-OnH11D1S
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
Diodes Inc.4N37S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Vishay4N37-X009
SINGLE CHANNEL 6 PIN DIP OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5300V Isolation
onsemi4N26S
Transistor Output Optocoupler, 1-Element, 7500V Isolation
Single Channel 30 V 5000 Vrms Surface Mount Optocoupler Phototransistor - DIP-6

Descriptions

Descriptions of onsemi 4N33SR2M provided by its distributors.

Optocoupler, Darlington Output, 1 Channel, Surface Mount DIP, 6 Pins, 80 mA, 1.5 kV, 500 %
onsemi Darlington output type optocoupler, surface mount, 6needle, DIPencapsulation
6-Pin DIP General Purpose Photodarlington Optocoupler
DIP6 SMT Single Channel 30 V 1500 VAC (Pk) Photo Darlington Optocoupler
The 4N29M, 4N30M, 4N32M, 4N33M, H11B1M and TIL113M have a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington.
OPTOCOUPLER, PHOTODARLINGTON, 7.5KV, SMD; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Photodarlington; Input Current:80mA; Output Voltage:60V; Opto Case Style:SMD; No. of Pins:6; SVHC:No SVHC (19-Dec-2012);

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd