What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 2SA2125-TD-E

Bipolar (BJT) Transistor PNP 50V 3A 390MHz 3.5W Surface Mount PCP
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SA2125-TD-E.

ODG (Origin Data Global)

Datasheet6 pages12 years ago

IHS

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-13.09%

CAD Models

Download onsemi 2SA2125-TD-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar (BJT) Transistor Array NPN, PNP (Emitter Coupled) 50V 3A 380MHz 1.2W Sur
Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single CPH3
onsemi2SA2126-H
Bipolar Transistor, -50V, -3A, Low VCE(sat), PNP Single TP/TP-FA
Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi 2SA2125-TD-E provided by its distributors.

Bipolar (BJT) Transistor PNP 50V 3A 390MHz 3.5W Surface Mount PCP
Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP
Trans GP BJT PNP 50V 3A 1300mW 4-Pin(3+Tab) SOT-89 T/R
ON SEMI 2SA2125-TD-E PNP BIPOLAR TRANSISTOR, 3 A, 50 V, 3-PIN PCP
Power Bipolar Transistor, 3A I(C), 1-Element, PNP
Bipolar Transistor, PNP, -50 V, -3.0 A
1Ã×A 50V 1.3W 3A 200@100mA2V 390MHz 250mV@2A100mA PNP +150¡Í@(Tj) SOT-89 Bipolar Transistors - BJT ROHS
TRANSISTOR, PNP, -50V, -3A, SOT-89; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -50V; Transition Frequency ft: 380MHz; Power Dissipation Pd: 3.5W; DC Collector Current: -3A; DC Current Gain hFE: 200hFE; Transistor Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SA2125TDE