onsemi 2SA2040-TL-E

Bipolar Transistor, -50V, -8A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCDDENY1E7M;
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SA2040-TL-E.

Master Electronics

Datasheet10 pages13 years ago

IHS

Newark

Arrow Electronics

Inventory History

3 month trend:
+54.31%

CAD Models

Download onsemi 2SA2040-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Bipolar Transistor, -50V, -8A, Low VCE(sat), PNP Single TP/TP-FA
Bipolar Transistor, -50V, -10A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCDDENY1E7M;
Diodes Inc.2DB1184Q-13
Trans GP BJT PNP 50V 3A 15000mW Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi 2SA2040-TL-E provided by its distributors.

Bipolar Transistor, -50V, -8A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCDDENY1E7M;
Small Signal Bipolar Transistor, 8A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-252
ON SEMI 2SA2040-TL-E PNP BIPOLAR TRANSISTOR, 8 A, 50 V, 3-PIN TP-FA
Trans GP BJT PNP 50V 8A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel
PNP BJT 50V 8A TO-252 DPAK Surface Mount Transistor
Bipolar Transistor, PNP, -50 V, -8.0 A
400mV@40mA 2A PNP 1W 6V 100nA 50V 50V 8A TP-FA SMD 6.5mm × 5.5mm × 2.3mm
TRANS, BIPOL, PNP, -50V, TO-252-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -50V; Transition Frequency ft: 290MHz; Power Dissipation Pd: 15W; DC Collector Current: -8A; DC Current Gain hFE: 200hFE; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd