onsemi 2SA2016-TD-E

Bipolar Transistor, -50V, -7A, Low VCE(sat), (PNP)NPN Single PCP. ONSSPCDDENY1E7M;
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SA2016-TD-E.

Farnell

Datasheet8 pages13 years ago

IHS

Arrow Electronics

Inventory History

3 month trend:
-45.66%

CAD Models

Download onsemi 2SA2016-TD-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Diodes Inc.2DA1213O-13
2DA12 Series PNP 1 W 50 V 2 A Surface Mount Power Transistor - SOT-89
Small Signal Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.2DB1386R-13
2DB13 Series PNP 1 W 20 V 5 A Surface Mount Power Transistor - SOT-89
Diodes Inc.ZXTP25012EZTA
Bipolar (BJT) Single Transistor, PNP, 12 V, 4.5 A, 19.2 W, SOT-89, Surface Mount
Bipolar Transistor, -50V, -10A, Low VCE(sat), PNP TO-220F-3FS Bipolar Transistor, -50V, -10A
Bipolar Transistor, -160V, -1.5A, Low VCE(sat), (PNP)NPN Single PCP hFE 140-280

Descriptions

Descriptions of onsemi 2SA2016-TD-E provided by its distributors.

Bipolar Transistor, -50V, -7A, Low VCE(sat), (PNP)NPN Single PCP. ONSSPCDDENY1E7M;
2SA2016 Series PNP 3.5 W 50 V 7 A SMT Switching Transistor - SOT-89
Trans GP BJT PNP 50V 7A 1300mW 4-Pin(3+Tab) SOT-89 T/R / TRANS PNP 50V 7A SOT89-3
400mV@ 40mA,2A PNP 1.3W 6V 100nA 50V 50V 7A SOT-89 SMD mount 4.5mm*2.5mm*1.5mm
Power Bipolar Transistor, 7A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-243AA, Plastic/Epoxy, 3 Pin
TRANSISTOR, PNP, 50V, 7A, SOT89; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-50V; Typ Gain Bandwidth ft:290MHz; Power Dissipation Pd:3.5W; DC Collector Current:-7A; DC Current Gain hFE:560; Transistor Case Style:SOT-89; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SA2016-TD-E.