onsemi 2SA1593T-E

Bipolar Transistor, (-)100V, (-)2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SA1593T-E.

IHS

Datasheet9 pages13 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2SA1593T-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-24
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Bipolar Transistor, (-)100V, (-)2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
TRANS PNP 100V 3A TP / Bipolar (BJT) Transistor PNP 100 V 3 A 130MHz 1 W Through Hole TP
Bipolar Transistor, -100V, -3A, Low VCE(sat), PNP Single, TP/TP-FA. ONSSPCDDENY1E7M;

Descriptions

Descriptions of onsemi 2SA1593T-E provided by its distributors.

Bipolar Transistor, (-)100V, (-)2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
100V 15W 2A 200@100mA5V 120MHz PNP 130mV@1A100mA +150¡Í@(Tj) IP Bipolar Transistors - BJT ROHS
PNP Transistor, 1W, 100V/120V, 2A, TO-251, TH, 6.5mm × 2.3mm × 5.5mm
Single PNP Bipolar Transistor, -100 V, -2 A
Bipolar Transistors - BJT BIP PNP 2A 100V
Trans GP BJT PNP 100V 2A 1000mW 3-Pin(3+Tab) TP Bag
Small Signal Bipolar Transistor, 100V V(BR)CEO, Silicon

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd