Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N6509G

SCR Diode 800V 25A(RMS) 250A 3-Pin(3+Tab) TO-220AB Box / THYRISTOR SCR 25A 800V TO220AB
$ 9.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6509G.

IHS

Datasheet7 pages18 years ago

RS (Formerly Allied Electronics)

iiiC

Mouser

TME

CAD Models

Download onsemi 2N6509G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-01-01

Descriptions

Descriptions of onsemi 2N6509G provided by its distributors.

SCR Diode 800V 25A(RMS) 250A 3-Pin(3+Tab) TO-220AB Box / THYRISTOR SCR 25A 800V TO220AB
DIODE, SCR, VR 800V, IF 25A, PKG TO-220AB, VF 1.8V, TJ +125C, CS 250A, RTH(JC) 1.5C/W
Thyristor TO-220 25 Amp 800 Volt SCR Lead Free
Reverse Blocking Thyristors Designed primarily for half-wave ac control applications such as motor controls heating controls and power supply crowbar circuits.
SCR Thyristor; Peak Repetitive Off-State Voltage, Vdrm:800V; Gate Trigger Current Max, Igt:30mA; Current, It av:25A; On State RMS Current, IT(rms):300A; Gate Trigger Voltage Max, Vgt:1.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
THYRISTOR, 25A, 800V, TO-220; Peak Repetitive Off-State Voltage, Vdrm:800V; Gate Trigger Current Max, Igt:40mA; Current It av:16A; On State RMS Current IT(rms):25A; Peak Non Rep Surge Current Itsm 50Hz:250A; Holding Current Max Ih:40mA; Gate Trigger Voltage Max Vgt:1.5V; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Itsm:300A; Device Marking:2N6509; Package / Case:TO-220; Repetitive Reverse Voltage Vrrm Max:800V; Termination Type:Through Hole; Thyristor Type:Thyristor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd