What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 2N6403G

Diode, Scr, Vr 400V, If 16A, Pkg TO-220AB, Vf 1.7V, It 145AS, Tj +125DEGC, Cs 160A
$ 0.914

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6403G.

IHS

Datasheet7 pages13 years ago

onsemi

Farnell

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.16%

CAD Models

Download onsemi 2N6403G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-01-01

Descriptions

Descriptions of onsemi 2N6403G provided by its distributors.

DIODE, SCR, VR 400V, IF 16A, PKG TO-220AB, VF 1.7V, IT 145AS, TJ +125DEGC, CS 160A
Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX
40mA 30mA 400V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS
Thyristor SCR 400V 160A 3-Pin(3+Tab) TO-220AB Box
SCR Thyristor; Peak Repetitive Off-State Voltage, Vdrm:400V; Gate Trigger Current Max, Igt:30mA; Current, It av:16A; On State RMS Current, IT(rms):160A; Gate Trigger Voltage Max, Vgt:1.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Reverse Blocking Thyristors Designed primarily for half-wave ac control applications such as motor controls heating controls and power supplies; or wherever half-wave silicon gate-controlled solid-state devices are needed.
THYRISTOR, 16A, 400V, TO-220; Peak Repetitive Off-State Voltage, Vdrm:400V; Gate Trigger Current Max, Igt:30mA; Current It av:16A; On State RMS Current IT(rms):16A; Peak Non Rep Surge Current Itsm 50Hz:160A; Holding Current Max Ih:40mA; Gate Trigger Voltage Max Vgt:1.5V; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Itsm:160A; Package / Case:TO-220AB; Repetitive Reverse Voltage Vrrm Max:400V; Termination Type:Through Hole; Thyristor Type:Thyristor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N6403G.