Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N3415

Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N3415.

IHS

Datasheet3 pages29 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

Jameco (USA)

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1979-06-29
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiPN3643
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 100 @ 150mA 10V 500mA 625mW 250MHz
onsemiSS9013FBU
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 78 @ 50mA 1V 100nA ICBO 625mW 40V
onsemiSS9013FTA
Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiSS9013GTA
Tape & Box (TB) Through Hole NPN SS9013 Bipolar (BJT) Transistor 112 @ 50mA 1V 500mA 625mW 20V
onsemiSS9013HBU
Bipolar (BJT) Transistor NPN 20V 500mA 625mW Through Hole TO-92-3
onsemiSS9013GBU
Bipolar (BJT) Transistor NPN 20V 500mA 625mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi 2N3415 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
NPN General Purpose Amplifier | TRANS NPN 25V 0.5A TO-92
NPN General Purpose Amplifier This device is designed for use as general purpose amplifiers and switches requiring collector currents to 300 mA. Sourced from Process 10. See PN100A for characteristics.
RF Bipolar Transistor; Transistor Polarity:N Channel; Package/Case:TO-92; Power Dissipation, Pd:0.625W; DC Current Gain Min (hfe):180; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; C-E Breakdown Voltage:40V ;RoHS Compliant: Yes
TRANSISTOR, NPN 300MA TO-92; Transistor Polarity:N Channel; Collector Emitter Voltage V(br)ceo:25V; Power Dissipation Pd:625mW; DC Collector Current:1A; DC Current Gain hFE:540; Operating Temperature Range:-55°C to +150°C; RF Transistor Case:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Continuous Collector Current Ic:50mA; Package / Case:TO-92; Termination Type:Through Hole; Transistor Case Style:TO-92; Transistor Type:General Purpose

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd