What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 1SMA5913BT3G

1SMA5913B Series 500 mW 200 mA 3.3 V SMT Zener Voltage Regulator -CASE-403D
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA5913BT3G.

Master Electronics

Datasheet5 pages14 years ago

element14 APAC

IHS

Upverter

Newark

Inventory History

3 month trend:
-13.46%

CAD Models

Download onsemi 1SMA5913BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 3.6V 5% 9Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 3.6V 1.5W SMA
1SMA5915B Series 1.5 W 200 mA 3.9 V SMT Zener Voltage Regulator -CASE-403D

Descriptions

Descriptions of onsemi 1SMA5913BT3G provided by its distributors.

1SMA5913B Series 500 mW 200 mA 3.3 V SMT Zener Voltage Regulator -CASE-403D
This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
Zener Diode, 110V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 3.3V 5% 10Ohm 1500mW 2-Pin SMA T/R
1.5 W Zener Diode Voltage Regulator 3.3 V
Independent Type 3.13V~3.47V 1.5W 3.3V SMA(DO-214AC) Zener Diodes ROHS
Zener Voltage V = 3.3 / Zener Current mA = 455 / Configuration = Single / Zener Impedance Ohm = 10 / Power Dissipation (Pd) W = 1.5 / Forward Voltage (Vf) V = 1.2 / Reverse Current uA = 50 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 113.6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMA5913BT3G.
  • 1SMA5913BT3G..
  • 1SMA5913BT3G?