| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | 1PMT33AT1G | 843 | 17h | |||||||||
| Win Source | WS-1PMT33AT1G | 3,630 | 295 | 18h | ||||||||
| Worldway Electronics | 1PMT33AT1G | 26,726 | 7 | Tape & Reel | 17h | |||||||
| Esaler Electronic | 1PMT33AT1G | 3,000 | 2d | |||||||||
| Aztech | 1PMT33AT1G | 5,265 | 13h |
Download onsemi 1PMT33AT1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi 1PMT33AT1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: