onsemi 1N5260B

Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7
$ 1.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5260B.

IHS

Datasheet5 pages10 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

onsemi

_legacy Avnet

DigiKey

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Diode Zener Single 43V 5% 500mW 2-Pin DO-35 Ammo
SMALL SIGNAL ZENER DIODE Zener Diode, 43V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N976B
Zener Diode, 43V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7
onsemi1N5261B
Bulk ±5% Through Hole Single Zener Diode 1.2V @ 200mA 100nA @ 36V 500mW 47V
Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Diode Zener Single 47V 5% 500mW 2-Pin DO-35 T/R

Descriptions

Descriptions of onsemi 1N5260B provided by its distributors.

Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7
DIODE ZENER 43V 500MW DO35
Zener Diodes Zener Diode
Zener 0.5W 43 V; 5% Tolerance
QUAD 2 INPUT NAND GATE (S.O.)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd