onsemi 100353QCX

D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, ECL, PQCC28
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 100353QCX.

IHS

Datasheet8 pages26 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 66.16
Stock
98,634
122,639
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
-
-
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
2.8 ns
2.8 ns
Frequency
425 MHz
425 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-11-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2003-11-30
LTD Date2004-03-01

Descriptions

Descriptions of onsemi 100353QCX provided by its distributors.

D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, ECL, PQCC28
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 28-Pin PLCC T/R
-5.7V~-4.2V D-Type 8 1 425MHz 122mA PLCC-28(11.5x11.5) Flip Flops ROHS
Positive edge 122mA 2.8ns Non-inverting Single ended 1 5V 5.7V D-Master-Slave Type ECL Single ended -50mA 425MHz LCC SMD mount 11.58mm*11.58mm*3.66mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd