What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron Z15GK355MD1M

Switch Snap Action SPDT 15A 125V

$ 52.08
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron Z15GK355MD1M.

Sager Electronics

Datasheet28 pages10 years ago

Related Parts

Switch Snap Action N.O./N.C. SPDT Spring Plunger 15A 250VAC 250VDC 186.42VA 5.3N Screw Mount Wire Lead
Switch Snap Action N.O./N.C. SPDT Slim Spring Plunger 15A 250VAC 250VDC 186.42VA 3.43N Screw Mount Wire Lead
Switch Snap Action N.O./N.C. SPDT Short Spring Plunger Solder 15A 250VAC 250VDC Screw Mount
Honeywell91MCE18-S1
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Wire Terminal, Sealed Pin Plunger
Honeywell91MCE30-P1
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Wire Terminal, Pin Plunger Actuator,
Honeywell91MCE28-P1
Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Roller Plunger Actuator, Panel Mount

Descriptions

Descriptions of Omron Z15GK355MD1M provided by its distributors.

SWITCH SNAP ACTION SPDT 15A 125V
BASIC SWITCH | Omron Automation Z-15GK355-MD 1M
Basic / Snap Action Switches
Monochrome Camera FOV 50mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-15GK355-MD 1M
  • Z-15GK355-MD-1M
  • Z-15GK355-MD1M