What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron Z-15HW78-B7

Microswitch, Z Series, Spdt, Lever, Quick Connect, Solder, 15 A Rohs Compliant: Yes |Omron Z-15HW78-B7
$ 16.19
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron Z-15HW78-B7.

element14 APAC

Datasheet28 pages10 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Omron Z-15HW78-B7 provided by its distributors.

Microswitch, Z Series, Spdt, Lever, Quick Connect, Solder, 15 A Rohs Compliant: Yes |Omron Z-15HW78-B7
MICROSWITCH, Z, LEVER; Microswitch Type: Snap Action; Microswitch Actuator: Lever; Contact Configuration: SPDT; Switch Terminals: Screw; Contact Current Max: 15A; Contact Voltage DC Nom: 250VDC; Product Range: -; Contact Voltag

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z15HW78B7