What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron Z-15GW2BOMI

Hinge Roller Lever Limit Switch
$ 11.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron Z-15GW2BOMI.

Farnell

Datasheet28 pages10 years ago

Inventory History

3 month trend:
+24.05%

Descriptions

Descriptions of Omron Z-15GW2BOMI provided by its distributors.

Hinge Roller Lever Limit Switch
Microswitch, Z Series, Spdt, Roller Lever, Quick Connect, Solder, 15 A, 250 V Rohs Compliant: Yes |Omron Z-15GW2BOMI
MICROSWITCH, Z, ROLLER LEVER; Microswitch Type: Snap Action; Microswitch Actuator: Roller Lever; Contact Configuration: SPDT; Switch Terminals: Screw; Contact Current Max: 15A; Contact Voltage DC Nom: 250VDC; Product Range: Z S

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-15GW2-BOMI
  • Z15GW2BOMI