What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron Z-15GD OMI

Microswitch, Plunger, Spdt, 15A, 250Vac; |Omron Industrial Automation Z-15GD OMI

$ 13.22
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron Z-15GD OMI.

Newark

Datasheet25 pages21 years ago

TME

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Omron Z-15GD OMI provided by its distributors.

Microswitch, Plunger, Spdt, 15A, 250Vac; |Omron Industrial Automation Z-15GD OMI
MICROSWITCH, PLUNGER, SPDT, 15A, 250VAC; Microswitch Type: Standard; Microswitch Actuator: Short Spring Plunger; Contact Configuration: SPDT; Switch Terminals: Quick Connect, Solder; Contact Current Max: 15A; Contact Voltage
Contact Configuration = 1CO / Actuator Type = Spring Return Plunger / Switching Current - AC A = 15 / Switching Current - DC A = 15 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 14 / Termination Type = Solder Terminal / Operating Force N = 3.43 / Protection Rating = IP00 / Insulation Voltage VDC = 500 / Series = Z Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-15GDOMI
  • Z15GDOMI