Omron Y92BA100

Heat Sink Passive for Solid State Relay
$ 21.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron Y92BA100.

IHS

Datasheet18 pages23 years ago

element14 APAC

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-36.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron Y92BA100 provided by its distributors.

Heat Sink Passive for Solid State Relay
HEATSINK; Product Range:G3NA Series; Thermal Resistance:1.63°C/W; Heat Sink Mounting:Panel; External Length:100mm; External Height:45.5mm; External Width:102mm; Accessory Type:Heat Sink; Body Material:Plastic; Colour:Bla
Heatsink; Resistencia Térmica:1.63°C/W; Disipador De Calor, Montaje:Panel; Longitud Externa:100Mm; Altura Externa:45.5Mm; Anchura Externa:102Mm; Altura:45.5Mm; Anchura:102Mm; Color:Black; Longitud:100Mm; Material Del Cuerpo:Plastic |Omron Industrial Automation Y92B-A100

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Y92B-A100
  • Y92B-A100.