What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XW4N-02D1-S

Connector Pluggable Terminal Block Plug 2 Position 3.5mm Push-In Straight Cable Mount 8A
$ 5.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XW4N-02D1-S.

IHS

Datasheet16 pages3 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron XW4N-02D1-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2022-09-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Omron XW4N-02D1-S provided by its distributors.

Connector Pluggable Terminal Block Plug 2 Position 3.5mm Push-In Straight Cable Mount 8A
PCB SOCKET, PUSH-IN, 3.5MM, SINGLE-ROW, 2 POSITION, STRAIGHT, TIN, XW4 SERIES
TERMINAL BLOCK CONNECTOR CONNECTORS
XW4N-02D1-S, OMRON ELECTRONIC COMPONENTS
SOCKET,SINGLE-ROW,,TIN REFLOW,
3.5MM PUSH-IN T/B 2WAY SNGL SK
TERMINAL BLOCK, PLUGGABLE, 2POS, 16AWG; Pitch Spacing:3.5mm; No. of Positions:2Positions; Conductor Area CSA:1.5mm²; Wire Connection Method:Push In Lock; Rated Current:8A; Rated Voltage:160V; Product Range:XW4N Series RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XW4N-02D1S
  • XW4N02D1S