What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron XS5H-T422-AM0-K

Ethernet Cables / Networking Cables .3M Cable 1End Conn. M12 Right Angle
$ 34.576
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS5H-T422-AM0-K.

Newark

Datasheet25 pages10 years ago
Datasheet16 pages24 years ago

Sager Electronics

Descriptions

Descriptions of Omron XS5H-T422-AM0-K provided by its distributors.

Ethernet Cables / Networking Cables .3M Cable 1End Conn. M12 Right Angle
Cable Assembly Ethernet 0.5m 22AWG 4POS M12 Circular RA PL
Industrial Cordset, Right Angle M12 Male To Free End, 0.3M; Connector Type A:90° M12 Plug; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:0.3M; Cable Length - Imperial:0.98Ft; Product Range:Xs5H Seriesrohs Compliant: Yes |Omron Industrial Automation XS5H-T422-AM0-K

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS5HT422AM0K