Omron XS3W-M8PVC3SS2M

Cable Assembly Circular 2m 23AWG M8 Circular to M8 Circular 3 Straight to Straight
$ 20.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS3W-M8PVC3SS2M.

RS (Formerly Allied Electronics)

Datasheet14 pages21 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2012-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron XS3W-M8PVC3SS2M provided by its distributors.

Cable Assembly Circular 2m 23AWG M8 Circular to M8 Circular 3 Straight to Straight
Cordset, M8, PVC, 3 Cores,Straight/Straight, 2M, Dbl ended connectors
Sensor Cables / Actuator Cables M8 3W Str Plug/Socket PVC 2M
Round Water-resistant Connectors With Sensor
XS3WM8PVC3SS2M, Omron Automation
SENSOR CORD, 3P M8 PLUG-M8 RCPT, 2M; Connector Type A:M8 Plug; Connector Type B:M8 Receptacle; No. of Positions:3 Positions; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; Product Range:XS3W Series RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS3WM8PVC3SS2M