Omron XS3W-M424-402-R

Cable Assembly Robot 4 Position Right-Angle Socket to Straight Plug 2m Cable Length
$ 41.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS3W-M424-402-R.

IHS

Datasheet13 pages21 years ago

Omron

Sager Electronics

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Omron XS3W-M424-402-R provided by its distributors.

Cable Assembly Robot 4 Position Right-Angle Socket to Straight Plug 2m Cable Length
Sensor Cables / Actuator Cables 4 pole robo cable right
Sensor Cables / Actuator Cables Solid State Relay
XS3W-M424-402-R, OMRON INDUSTRIAL PRODUCTS
LEAD, M8, 90DEG/STRAIGHT, 4WAY, 2M; Cable Assembly Type:Sensor; Connector Type A:L Shaped; Connector Type B:Straight; Cable Length:2m; Cable Type:Vibration proof robot cable; Connector Type:M8 Screw; Contact Resistance:40mohm; Current Rating:1A; IP Rating:IP67; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; No. of Cores:4; Voltage Rating DC:125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS3WM424402R